345-030-523-112

Heilind Number:EDA345-030-523-112
Manufacturer:EDAC
Manufacturer Number:345-030-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-112

Detailed Description

Enhance connectivity in your electronic systems with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, ensuring efficient signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in a wide range of environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Trust in this essential component for your PCB assembly needs.