345-030-523-158

Heilind Number:EDA345-030-523-158
Manufacturer:EDAC
Manufacturer Number:345-030-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-158

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 30 positions for seamless integration. Crafted with precision, this connector ensures reliable performance with a contact material of Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester, guaranteeing durability. The green color adds a touch of vibrancy while the straight mount orientation facilitates easy installation. With a pitch of .1 in and row spacing of .2 in, this connector offers efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic projects with this essential component, a must-have in any connector toolkit.