345-030-523-201

Heilind Number:EDA345-030-523-201
Manufacturer:EDAC
Manufacturer Number:345-030-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector features 30 positions across 2 rows, ensuring optimal performance in your electronic assemblies. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers robust protection. With a pitch of .1 inches and row spacing of .2 inches, this connector enables efficient PCB layout. Its straight mount orientation further simplifies installation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this high-quality connector, where innovation meets reliability.