345-030-523-258

Heilind Number:EDA345-030-523-258
Manufacturer:EDAC
Manufacturer Number:345-030-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-258

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed to meet the demands of modern electronic applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. Its two rows of Copper Alloy contacts, with a pitch of .1 in, provide seamless connectivity for up to 30 positions. The straight mount orientation and compact design make it easy to integrate into your PCB setup. With an operating temperature range of -40 to 105 °C, this connector offers robust functionality for a wide range of applications. Trust in its quality and precision engineering for your connectivity needs.