345-030-523-403

Heilind Number:EDA345-030-523-403
Manufacturer:EDAC
Manufacturer Number:345-030-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-403

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row with a pitch of 0.1 inches, ensuring precise and secure connections. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and an amperage of 3A, it offers reliable power transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and compact design make it easy to install. Upgrade your electronic projects with this essential connector.