345-030-523-404

Heilind Number:EDA345-030-523-404
Manufacturer:EDAC
Manufacturer Number:345-030-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance 30-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue. The straight mount orientation ensures secure installation, while the .1-inch pitch and .2-inch row spacing offer optimal signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Trust in its quality and efficiency for your next project.