345-030-523-412

Heilind Number:EDA345-030-523-412
Manufacturer:EDAC
Manufacturer Number:345-030-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-412

Detailed Description

Upgrade your connection game with this high-performance Green Board To Board PCB Connector. Engineered for optimal efficiency, this connector boasts a 1-row design with 30 copper alloy contact positions, ensuring seamless and reliable data transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, precision is key. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component, a must-have for any electronics enthusiast.