345-030-523-458

Heilind Number:EDA345-030-523-458
Manufacturer:EDAC
Manufacturer Number:345-030-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation ensures easy installation. With 30 positions and a single row layout, it offers ample connectivity options for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and efficiency to optimize your PCB connections.