345-030-523-488

Heilind Number:EDA345-030-523-488
Manufacturer:EDAC
Manufacturer Number:345-030-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-488

Detailed Description

Enhance your PCB connectivity with this high-performance 30-position board-to-board connector. Designed for seamless integration, its straight mount orientation and 0.1-inch pitch ensure a secure and efficient connection. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers robust performance. Whether for industrial or commercial applications, trust in this green connector for optimal signal transmission.