345-030-523-502

Heilind Number:EDA345-030-523-502
Manufacturer:EDAC
Manufacturer Number:345-030-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-502

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 30 positions each, allowing for efficient and reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures optimal performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your circuit boards with this essential component for enhanced functionality and performance.