345-030-523-503

Heilind Number:EDA345-030-523-503
Manufacturer:EDAC
Manufacturer Number:345-030-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-503

Detailed Description

Enhance connectivity in your PCB projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a compact form factor, this connector offers 30 positions across 2 rows, ensuring efficient data transmission. The .1-inch pitch and .2-inch row spacing enable precise assembly, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliability in diverse environments. Elevate your electronic systems with this essential component, a perfect choice for professionals and hobbyists alike.