345-030-523-504

Heilind Number:EDA345-030-523-504
Manufacturer:EDAC
Manufacturer Number:345-030-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-504

Detailed Description

Enhance your PCB connectivity with our 30-position Board To Board PCB Connector. Designed with efficiency in mind, this essential component features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each of the two rows is meticulously crafted for optimal performance, with a pitch of .1 inch and row spacing of .2 inch. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your systems with this high-quality connector, a must-have in any electronic setup.