345-030-523-558

Heilind Number:EDA345-030-523-558
Manufacturer:EDAC
Manufacturer Number:345-030-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-558

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector offers reliable power delivery with a 3A amperage. Its two rows and thirty positions ensure efficient connectivity, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy integration into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.