345-030-523-602

Heilind Number:EDA345-030-523-602
Manufacturer:EDAC
Manufacturer Number:345-030-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-602

Detailed Description

Enhance your circuit board connectivity with this Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions with a single row layout, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB assembly with this essential component for seamless and efficient data transfer.