345-030-523-604

Heilind Number:EDA345-030-523-604
Manufacturer:EDAC
Manufacturer Number:345-030-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic devices. Featuring a single row with 30 positions and a compact .1-inch pitch, it facilitates efficient data transmission within circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a sleek green color, this connector is not only functional but also visually appealing. Perfect for various applications in the electronics industry.