345-030-523-804

Heilind Number:EDA345-030-523-804
Manufacturer:EDAC
Manufacturer Number:345-030-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-804

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring two rows with a pitch of .1 inches and a total of 30 positions, this connector ensures reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. Each contact is made of high-quality Copper Alloy, offering excellent conductivity. With a straight mount orientation and convenient row spacing of .2 inches, it's a perfect fit for various applications. Elevate your connectivity solutions with this essential component.