345-030-523-807

Heilind Number:EDA345-030-523-807
Manufacturer:EDAC
Manufacturer Number:345-030-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a straight mount orientation and a pitch of .1 inch, it ensures a secure and stable connection. Its dual-row design with 30 positions offers ample room for data transmission, while the operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your PCB assembly with this essential component, a must-have for any electronics enthusiast or professional.