345-030-523-812

Heilind Number:EDA345-030-523-812
Manufacturer:EDAC
Manufacturer Number:345-030-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-812

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. With two rows and 30 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and .2-inch row spacing make installation a breeze, even in tight spaces. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its performance and durability to meet your connectivity needs effectively. Elevate your PCB design with this essential component, a must-have in any electronic setup.