345-030-523-878

Heilind Number:EDA345-030-523-878
Manufacturer:EDAC
Manufacturer Number:345-030-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-523-878

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, this two-row connector offers a total of 30 positions for optimal connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. With copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and efficient data transmission. Whether for industrial or commercial applications, its straight mount orientation and green color make it easy to identify and install. Upgrade your PCB assembly with this essential component for seamless performance.