345-030-524-101

Heilind Number:EDA345-030-524-101
Manufacturer:EDAC
Manufacturer Number:345-030-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions with a single row layout, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in demanding environmental conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in this connector for your critical applications in the industrial, automotive, or telecommunications sectors.