345-030-524-112

Heilind Number:EDA345-030-524-112
Manufacturer:EDAC
Manufacturer Number:345-030-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-112

Detailed Description

Enhance your PCB connectivity with our 30-position straight board-to-board connector. Designed for seamless integration, this connector features a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise alignment. The UL 94V-0 thermoplastic polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it offers optimal performance in diverse environments. Elevate your electronic assemblies with this high-quality, green-colored connector, perfect for a wide range of applications.