345-030-524-201

Heilind Number:EDA345-030-524-201
Manufacturer:EDAC
Manufacturer Number:345-030-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-201

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board To Board PCB Connector. Crafted with precision and durability in mind, it features a vibrant Green color and boasts an amperage of 3A. The housing material, UL 94V-0 Thermoplastic Polyester, ensures optimum safety and reliability. With two rows of copper alloy contacts, each positioned at .1 inch pitch and .2 inch row spacing, it offers seamless inter-board communication. Boasting 30 positions, this connector facilitates versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Upgrade your PCB assembly with this essential connector, a staple in the realm of advanced connectivity solutions.