345-030-524-202

Heilind Number:EDA345-030-524-202
Manufacturer:EDAC
Manufacturer Number:345-030-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient power transmission. With two rows and 30 positions, it offers ample connectivity options for your electronic components. The green color and straight mount orientation make it easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Rest assured, this connector is RoHS compliant, meeting the latest environmental standards. Upgrade your system's connectivity with this essential component.