345-030-524-207

Heilind Number:EDA345-030-524-207
Manufacturer:EDAC
Manufacturer Number:345-030-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-207

Detailed Description

Enhance your electronic connections with this high-performance green board-to-board PCB connector. Designed for optimal power transmission, it features a copper alloy contact material and an amperage rating of 3A. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance in a wide range of environments, with an operating temperature range of -40 to 105°C. With two rows of 30 positions each, it offers ample connectivity for your circuit board needs. The .1-inch pitch and .2-inch row spacing allow for efficient, space-saving installation. Its straight mount orientation further streamlines the assembly process. Upgrade your connectivity solutions with this essential component.