345-030-524-258

Heilind Number:EDA345-030-524-258
Manufacturer:EDAC
Manufacturer Number:345-030-524-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-258

Detailed Description

Enhance connectivity in your electronic designs with our green Board To Board PCB Connector. Designed for optimal performance, this connector features 30 positions spread across 2 rows, offering seamless integration on your circuit boards. Crafted with precision, it ensures reliable power transfer with a low amperage of 3A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. Utilizing copper alloy contacts, it maintains efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your PCB layouts. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for demanding applications, this connector is a vital component for your electronic projects. Elevate your designs with this essential connectivity solution.