345-030-524-288

Heilind Number:EDA345-030-524-288
Manufacturer:EDAC
Manufacturer Number:345-030-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-288

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board-to-Board PCB Connector. Designed for efficiency and durability, this connector features 30 positions, ensuring seamless communication between PCBs. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Each row, spaced at 0.2 inches with a 0.1-inch pitch, allows for precise alignment during assembly. Made with copper alloy contacts, it ensures optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB interconnections with this essential component.