345-030-524-403

Heilind Number:EDA345-030-524-403
Manufacturer:EDAC
Manufacturer Number:345-030-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-403

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring 30 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The straight mount orientation makes installation easy, while the vibrant green color adds a touch of style to your PCB setup. Upgrade your connectivity solutions with this essential component.