345-030-524-407

Heilind Number:EDA345-030-524-407
Manufacturer:EDAC
Manufacturer Number:345-030-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-407

Detailed Description

Enhance your circuit board connections with our 30-position straight mount PCB connector. Designed for efficiency and durability, this connector features a high-quality UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in a wide operating temperature range from -40 to 105°C. With a compact .1-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic projects. Trust in its 3A amperage and single-row configuration to deliver optimal power and signal transmission. Upgrade your board-to-board connections with this essential component, perfect for various applications in the electronics industry.