345-030-524-412

Heilind Number:EDA345-030-524-412
Manufacturer:EDAC
Manufacturer Number:345-030-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-412

Detailed Description

Enhance connectivity within your electronic devices with this 30-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise and secure connections. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system with this high-quality component, essential for maintaining optimal functionality.