345-030-524-478

Heilind Number:EDA345-030-524-478
Manufacturer:EDAC
Manufacturer Number:345-030-524-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-478

Detailed Description

Upgrade your PCB connections with our Board To Board PCB Connectors, designed for seamless performance. With a total of 30 positions in a single row, these connectors ensure efficient and reliable signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring copper alloy contact material, they provide excellent conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Elevate your connectivity with our high-quality Card Edge Connectors.