345-030-524-488

Heilind Number:EDA345-030-524-488
Manufacturer:EDAC
Manufacturer Number:345-030-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-488

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power distribution with an amperage of 3A. With a single row design and 30 positions, it offers seamless integration for your electronic systems. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your circuit boards with this essential component for seamless data transfer.