345-030-524-503

Heilind Number:EDA345-030-524-503
Manufacturer:EDAC
Manufacturer Number:345-030-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-503

Detailed Description

Enhance your PCB connectivity with our 30-position Board To Board Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With a compact pitch of .1 inches and dual-row configuration, it offers efficient signal transmission and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and dependable performance in demanding environments. Elevate your connection solutions with this essential component.