345-030-524-504

Heilind Number:EDA345-030-524-504
Manufacturer:EDAC
Manufacturer Number:345-030-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-504

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions spread across 2 rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it guarantees reliable conductivity. The green color adds a touch of vibrancy to your setup, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your connectivity experience with this essential component.