345-030-524-558

Heilind Number:EDA345-030-524-558
Manufacturer:EDAC
Manufacturer Number:345-030-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-558

Detailed Description

Enhance your electronic connections with this efficient and durable Board to Board PCB Connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 30 positions, this connector offers ample connectivity possibilities. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your PCB assemblies with this essential component.