345-030-524-588

Heilind Number:EDA345-030-524-588
Manufacturer:EDAC
Manufacturer Number:345-030-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-588

Detailed Description

Enhance your circuitry with our high-performance Board to Board PCB Connector. Designed for seamless connectivity, this connector features 30 positions spread across 2 rows, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity. Its straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component.