345-030-524-602

Heilind Number:EDA345-030-524-602
Manufacturer:EDAC
Manufacturer Number:345-030-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-602

Detailed Description

Enhance your electronic connections with our premium Card Edge Connector. Designed for efficient board-to-board PCB connections, this sleek connector boasts 30 positions in a single row, allowing for seamless integration in your PCB layout. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh conditions. With a contact material of high-quality Copper Alloy, you can trust in optimal conductivity. The green color adds a touch of distinction to your assembly, while the straight mount orientation simplifies installation. Operating smoothly in temperature ranges from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.