345-030-524-658

Heilind Number:EDA345-030-524-658
Manufacturer:EDAC
Manufacturer Number:345-030-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-658

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Featuring a vibrant green color, it adds a pop of style while ensuring seamless signal transmission. With an amperage of 3A, it guarantees reliable power delivery for your electronic devices. The housing is constructed from durable UL 94V-0 Thermoplastic Polyester, providing excellent protection and stability. Its single row design with 30 positions allows for efficient and organized connections. Made with copper alloy contacts, it ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing offer easy installation and compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.