345-030-524-688

Heilind Number:EDA345-030-524-688
Manufacturer:EDAC
Manufacturer Number:345-030-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-688

Detailed Description

Enhance your board-to-board connections with our high-performance 30-position card edge connector. Designed for optimal power delivery, this connector features a 3A amperage and copper alloy contacts for reliable conductivity. The UL 94V-0 thermoplastic polyester housing ensures durability, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's perfect for demanding applications. Trust in our top-quality connector to streamline your PCB connections and keep your systems running smoothly.