345-030-524-802

Heilind Number:EDA345-030-524-802
Manufacturer:EDAC
Manufacturer Number:345-030-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features 30 positions in two rows, ensuring seamless data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space efficiency. The copper alloy contact material ensures superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Elevate your PCB assembly with this essential component for seamless and reliable connections.