345-030-524-803

Heilind Number:EDA345-030-524-803
Manufacturer:EDAC
Manufacturer Number:345-030-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-803

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 30 copper alloy contacts, it provides ample connectivity for your circuit boards. The .1 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your system with this essential component for efficient data transmission.