345-030-524-804

Heilind Number:EDA345-030-524-804
Manufacturer:EDAC
Manufacturer Number:345-030-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features dual rows with a pitch of .1 inches and a total of 30 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various operating conditions, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for efficient power delivery, while its straight mount orientation offers easy installation. Elevate your electronic projects with this essential component, perfect for a range of applications in the industry.