345-030-524-807

Heilind Number:EDA345-030-524-807
Manufacturer:EDAC
Manufacturer Number:345-030-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-807

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in vibrant green. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows of 30 copper alloy contacts, each spaced at .1 inches, it facilitates seamless communication between boards. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Trust in this connector for efficient and secure card edge connections in your electronic projects.