345-030-524-808

Heilind Number:EDA345-030-524-808
Manufacturer:EDAC
Manufacturer Number:345-030-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-524-808

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector. Designed for high performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable conductivity. With two rows and 30 positions, this connector offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Upgrade your connectivity solutions with this essential component.