345-030-525-103

Heilind Number:EDA345-030-525-103
Manufacturer:EDAC
Manufacturer Number:345-030-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 30 positions, ensuring reliable connectivity for your devices. The connector boasts a durable UL 94V-0 thermoplastic polyester housing, providing excellent protection and longevity. With a contact material of copper alloy, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and extreme environments. Its straight mount orientation offers easy installation, making it a versatile choice for various applications. Upgrade your connectivity solutions with this essential component.