345-030-525-104

Heilind Number:EDA345-030-525-104
Manufacturer:EDAC
Manufacturer Number:345-030-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 30 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, signal transmission is both swift and secure. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connectivity needs. Upgrade your system with this Straight-mount Card Edge Connector and experience enhanced performance like never before.