345-030-525-107

Heilind Number:EDA345-030-525-107
Manufacturer:EDAC
Manufacturer Number:345-030-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-107

Detailed Description

Enhance connectivity in your electronic projects with this 30-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration, making it easy to install and use. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector guarantees secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless and reliable connections.