345-030-525-112

Heilind Number:EDA345-030-525-112
Manufacturer:EDAC
Manufacturer Number:345-030-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-112

Detailed Description

Enhance your electronic connections with our advanced 30-position Board-to-Board PCB Connector, designed for seamless integration in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. With a sleek green color and straight mount orientation, it not only performs efficiently but also adds a touch of visual appeal to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Perfect for intricate PCB assemblies, this connector is a must-have in your toolkit for seamless and secure board-to-board connections.