345-030-525-202

Heilind Number:EDA345-030-525-202
Manufacturer:EDAC
Manufacturer Number:345-030-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-202

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it boasts UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced at .1 inch with .2-inch row spacing, it offers seamless connectivity for up to 30 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your electronic projects with this essential connector.