345-030-525-207

Heilind Number:EDA345-030-525-207
Manufacturer:EDAC
Manufacturer Number:345-030-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-207

Detailed Description

Enhance connectivity within your electronics with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. The connector offers a secure connection with its copper alloy contact material and straight mount orientation. With a pitch of .1 inches and two rows of 30 positions each, it allows for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this high-quality connector for seamless and robust interconnection.