345-030-525-212

Heilind Number:EDA345-030-525-212
Manufacturer:EDAC
Manufacturer Number:345-030-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-212

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector, designed for seamless integration on your PCB assembly. Featuring a vibrant Green color, this connector boasts a high amperage of 3A, ensuring reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety in operation. With two rows and 30 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, provides excellent conductivity for optimal performance. At a pitch of .1 inch and a row spacing of .2 inch, it allows for precise and secure mating. Designed for straight mount orientation, it facilitates easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB design with this essential connector, a perfect choice for professional and DIY projects alike.